ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-9960
Mfr. Part No.:
SML-012M8TT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green, Yellow

Product Type

LED

Package Type

1208

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.2V

Maximum Power Dissipation

54mW

Number of Pins

2

LED Luminosity

40 mcd

Lens Dimensions

2.3 x 1.6 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Colour

Clear

Lens Finish

Clear

Series

SML

Automotive Standard

No

The Rohm SML series LED having yellow-green colour. It has operating temperature range from -40 to +85 ºC.

Improved luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy