ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- RS Stock No.:
- 124-6873
- Mfr. Part No.:
- SML-H12P8TT86
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 250 more to save €29.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Temporarily out of stock
- 2,600 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.261 | €13.05 | - |
| 250 - 450 | €0.144 | €7.20 | €29.25 |
| 500 - 1200 | €0.136 | €6.80 | €62.50 |
| 1250 - 2450 | €0.107 | €5.35 | €192.50 |
| 2500 + | €0.105 | €5.25 | €390.00 |
*price indicative
- RS Stock No.:
- 124-6873
- Mfr. Part No.:
- SML-H12P8TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 1 | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 4 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 563nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | SML | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 1 | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 4 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 563nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series SML | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-H1 Series LEDs
Package Size 2.0 x 1.25 mm (0805)
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
