ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- RS Stock No.:
- 215-9967
- Mfr. Part No.:
- SML-H12Y8TT86C
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€438.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.146 | €438.00 |
*price indicative
- RS Stock No.:
- 215-9967
- Mfr. Part No.:
- SML-H12Y8TT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.52 x 1.25 mm | |
| LED Luminosity | 63 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Lens Finish | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Lens Dimensions 1.52 x 1.25 mm | ||
LED Luminosity 63 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Lens Finish Clear | ||
Series SML | ||
Automotive Standard No | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -40 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
