ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- RS Stock No.:
- 700-7815
- Mfr. Part No.:
- SML-210MTT86
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 200 more to save 58%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€6.38
(exc. VAT)
€7.84
(inc. VAT)
In Stock
- 1,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.319 | €6.38 | - |
| 200 - 380 | €0.131 | €2.62 | 58% |
| 400 - 980 | €0.123 | €2.46 | 61% |
| 1000 + | €0.101 | €2.02 | 68% |
*price indicative
- RS Stock No.:
- 700-7815
- Mfr. Part No.:
- SML-210MTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 16 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | SML | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 16 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series SML | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat TOP LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-H12P8TT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
