ROHM 2 V Red LED 1208 Surface SML SML-010VTT86

Subtotal (1 reel of 2500 units)*

€352.50

(exc. VAT)

€432.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.141€352.50

*price indicative

RS Stock No.:
218-2265
Mfr. Part No.:
SML-010VTT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Red

Maximum Forward Current

25mA

Package Type

1208

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Maximum Power Dissipation

70mW

Number of Pins

2

Lens Dimensions

3 x 2 mm

LED Luminosity

6.3 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

650nm

Series

SML

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

The Rohm SML series LED having red colour. It has operating temperature range from -30 to +85 ºC.

Improved luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy