ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- RS Stock No.:
- 218-2268
- Mfr. Part No.:
- SML-012UTT86
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€19.35
(exc. VAT)
€23.80
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.387 | €19.35 | - |
| 100 - 200 | €0.341 | €17.05 | 11% |
| 250 - 450 | €0.334 | €16.70 | 13% |
| 500 - 950 | €0.327 | €16.35 | 15% |
| 1000 + | €0.307 | €15.35 | 20% |
*price indicative
- RS Stock No.:
- 218-2268
- Mfr. Part No.:
- SML-012UTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1208 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| LED Luminosity | 220 mcd | |
| Lens Dimensions | 2.3 x 1.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 629nm | |
| Series | SML | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1208 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
LED Luminosity 220 mcd | ||
Lens Dimensions 2.3 x 1.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 629nm | ||
Series SML | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Rohm SML series LED having red colour. It has operating temperature range from -40 to +100 ºC.
Improved luminous intensity
Related links
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red LED 1208 Surface SML SML-010VTT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
