ams OSRAM1.8 V Green LED SMD, TOPLED E1608 KP DELLS1.22-FGGI-25
- RS Stock No.:
- 224-9953
- Mfr. Part No.:
- KP DELLS1.22-FGGI-25
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9953
- Mfr. Part No.:
- KP DELLS1.22-FGGI-25
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Series TOPLED E1608 | ||
The OSRAM Opto Semiconductors top LED comes in white SMT package. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001 and belongs to 2B corrosion robustness class.
It is AEC-Q102 qualified
Typically it has 120° radiation
It has operating temperature from -40 °C to 110 °C
Typically it has 120° radiation
It has operating temperature from -40 °C to 110 °C
Related links
- ams OSRAM1.8 V Green LED SMD, TOPLED E1608 KP DELLS1.22-FGGI-25
- ams OSRAM2.2 V Green LED SMD, TOPLED E1608 KG DELLS1.22-JGKH-24-0-2-S
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM 2.4 V Green LED Surface TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S
- ams OSRAM1.8 V Orange LED SMD, PointLED LO P47K-K2M1-24
- ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-J1K2-1
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ams OSRAM1.8 V Orange LED 1608 (0603) SMD, SmartLED LO L29K-H2K1-24
