ams OSRAM1.8 V Orange LED 1608 (0603) SMD, SmartLED LO L29K-H2K1-24

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
665-6097
Mfr. Part No.:
LO L29K-H2K1-24
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

9 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.025 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Series

SmartLED

Dimensions

1.7 x 0.8 x 0.65mm

Lens Colour

Clear

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy