ams OSRAM 3.3 V White LED Side View Surface Micro SIDELED LW Y1SG-BFOO-GKJM-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€314.00

(exc. VAT)

€386.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000€0.157€314.00
10000 +€0.152€304.00

*price indicative

RS Stock No.:
224-9970
Mfr. Part No.:
LW Y1SG-BFOO-GKJM-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

Side View

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.3V

Viewing Angle

120 °

LED Luminous Flux

5100 mLm

LED Luminosity

1600 mcd

Standards/Approvals

IEC 62471:2006

Series

Micro SIDELED

Lens Finish

Diffused

Automotive Standard

No

The OSRAM Opto Semiconductors SMT LED has side emission and due to its low package height it is ideal for applications in limited space environments. It is use in electronic equipment, gaming, amusement, gambling white goods. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001 and belongs to 1B corrosion robustness class.

It is white SMT package

Typically it has 120° radiation

It has operating temperature from -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy