ams OSRAM3.3 V White LED SMD, Micro SIDELED LW Y1SG-BFCF-GKJM-1
- RS Stock No.:
- 717-3874
- Mfr. Part No.:
- LW Y1SG-BFCF-GKJM-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-3874
- Mfr. Part No.:
- LW Y1SG-BFCF-GKJM-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 1.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 5.7 lm | |
| Lens Shape | Rectangle | |
| Series | Micro SIDELED | |
| Dimensions | 2.55 x 1.3 x 0.9mm | |
| Colour Temperature | 8200K | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 1.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 5.7 lm | ||
Lens Shape Rectangle | ||
Series Micro SIDELED | ||
Dimensions 2.55 x 1.3 x 0.9mm | ||
Colour Temperature 8200K | ||
Related links
- ams OSRAM 3.3 V White LED Surface Micro SIDELED LW Y1SG-BFOO-GKJM-1
- ams OSRAM3.3 V Green LED SMD, SIDELED LT A67C-T2V1-35
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
- ams OSRAM2.1 V 3.2 V RGB LED SMD, Micro SIDELED M4518 KRBT QDLP61.3A
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-T2V1-35
- ams OSRAM3.3 V Blue LED 3030 (1212) SMD, OSLON SX LD CN5M-1R1S-35-1
- ams OSRAM3.3 V Green LED PLCC 4 SMD, Advanced Power TOPLED Plus LT G5AP-CZEX
