Ledtech 2.5 V Red LED 5 mm Through Hole LURR5000H1D1
- RS Stock No.:
- 228-5073
- Mfr. Part No.:
- LURR5000H1D1
- Manufacturer:
- Ledtech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.49
(exc. VAT)
€0.60
(inc. VAT)
- RS Stock No.:
- 228-5073
- Mfr. Part No.:
- LURR5000H1D1
- Manufacturer:
- Ledtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledtech | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.7 x 5 mm | |
| LED Luminosity | 1.3 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 660nm | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ledtech | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.7 x 5 mm | ||
LED Luminosity 1.3 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 660nm | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible
Visible Light LEDs, Ledtech
Related links
- Ledtech 2.5 V Red LED 3 mm (T-1) Through Hole LURR3000G1EP4
- Ledtech 2.2 V Red LED 5 mm Through Hole L07R5000H1D1
- Wurth Elektronik 2.5 V Red LED 5 mm Through Hole WL-TMRC 151051RS11000
- Lite-On 2.4 V Red LED 5 mm Through Hole LTL2P3KRK
- Ledtech 3 V Red LED 5 mm (T-1 3/4) Through Hole LORR L4RR5000H1D1
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-57 L-57IID
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143SURCK
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SURCK

