Kingbright 2 V Red LED 3 mm (T-1) Through Hole L934 L-934ID

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.89

(exc. VAT)

€1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,455 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 14 December 2026
  • Plus 20,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.178€0.89
50 - 245€0.17€0.85
250 - 495€0.166€0.83
500 - 995€0.152€0.76
1000 +€0.134€0.67

*price indicative

RS Stock No.:
228-5916
Distrelec Article No.:
304-09-628
Mfr. Part No.:
L-934ID
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

20 mcd

Lens Dimensions

3 x 4.6 mm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

L934

Lens Finish

Diffused

Lens Colour

Red

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy