Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4
- RS Stock No.:
- 848-6506
- Mfr. Part No.:
- L-934SRD-J4
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 2,500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.597 | €14.93 |
| 250 + | €0.492 | €12.30 |
*price indicative
- RS Stock No.:
- 848-6506
- Mfr. Part No.:
- L-934SRD-J4
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| LED Luminosity | 1.5 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | L934 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
LED Luminosity 1.5 cd | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series L934 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRC-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole L934 L-934ID
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-5V
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-12V
