Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BSRD-B
- RS Stock No.:
- 228-6105
- Mfr. Part No.:
- L-56BSRD-B
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.32
(exc. VAT)
€1.62
(inc. VAT)
- RS Stock No.:
- 228-6105
- Mfr. Part No.:
- L-56BSRD-B
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 14 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Lens Colour | Red | |
| Dimensions | 5 x 8.6mm | |
| Series | Blinking | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 14 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Lens Colour Red | ||
Dimensions 5 x 8.6mm | ||
Series Blinking | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.25 V Red LED 5mm Through Hole, Cylindrical L-483HDT
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Cree2.6 V Red LED 5mm Through Hole, C566C-RFN-CT0W0BB1
- Cree LED2.6 V Red LED 5mm Through Hole, C503B-RBN-CW0Z0AA2
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BSRD-B
- Kingbright2.8 V Red-Orange LED 5mm Through Hole, L-7143SEC-H
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BID
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BID

