Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

€208.00

(exc. VAT)

€256.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000€0.052€208.00
12000 +€0.051€204.00

*price indicative

RS Stock No.:
232-0701
Mfr. Part No.:
L128-2780HA35000B1
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

Mid-Power LED

Package Type

2835

Maximum Forward Current

480mA

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.71V

Viewing Angle

125 °

Lens Dimensions

2.48 x 2.95 mm

LED Luminous Flux

30.0 → 34.0 lm

Colour Rendering Index CRI

80%

Standards/Approvals

RoHS

Colour Temperature

2700K

Lens Finish

Diffused

Series

LUXEON 2835

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON Mid-Power 2835 HE LED,2700K


The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.

Various configurations of voltage and die count to meet a wide range of application requirements

Maximum drive current of up to 240mA allows for reduction of LED count

Industry standard footprint for drop-in replacement designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy