Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- RS Stock No.:
- 232-0707
- Mfr. Part No.:
- L128-3095HA35000B1
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0707
- Mfr. Part No.:
- L128-3095HA35000B1
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | Mid-Power LED | |
| LED Colour | White | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Forward Voltage | 2.71V | |
| Series | LUXEON 2835 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type Mid-Power LED | ||
LED Colour White | ||
Package Type 2835 | ||
Mount Type Surface | ||
Forward Voltage 2.71V | ||
Series LUXEON 2835 | ||
- COO (Country of Origin):
- CN
LUXEON Mid-Power 2835 HE LED,3000K
The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.
Various configurations of voltage and die count to meet a wide range of application requirements
Maximum drive current of up to 240mA allows for reduction of LED count
Industry standard footprint for drop-in replacement designs
Related links
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-4080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
