ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- RS Stock No.:
- 234-1889
- Mfr. Part No.:
- GF CSBPM2.24-2T4T-1-1-350-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1889
- Mfr. Part No.:
- GF CSBPM2.24-2T4T-1-1-350-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1A | |
| Package Type | SMT Ceramic | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2.7 x 1.86 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | OSLON Square | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Red | ||
Maximum Forward Current 1A | ||
Package Type SMT Ceramic | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2.7 x 1.86 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series OSLON Square | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors is a higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. This LED is used for various applications like Architecture, Horticulture lighting.
Package type is SMT ceramic package with silicone lens
Typ. radiation is 150 degree
Corrosion robustness Class is 3B
ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux: typ. 383 mW
Radiant efficiency: typ. 56 %
Related links
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
