ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1
- RS Stock No.:
- 235-1305
- Mfr. Part No.:
- LB Y1SG-T1U2-35-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-1305
- Mfr. Part No.:
- LB Y1SG-T1U2-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 470nm | |
| Series | LB Y1SG | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.85V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 470nm | ||
Series LB Y1SG | ||
- COO (Country of Origin):
- TW
The OSRAM Opto Semiconductors LB Y1SG is Micro SIDELED which is a SMT LED with side emission. Due to its low package height it is Ideal for applications in limited space environments.
Packaged in white SMT package and colourless clear resin
Chip technology is InGaN on sapphire
Typical radiation is 120°
Corrosion robustness class is 1B
Optical efficiency is 25 lm/W
Dominant Wavelength is 470 nm
Related links
- ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1
- ams OSRAM 2.85 V Green LED SMT Surface LT Y1SG-BACB-35-1
- ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 0402 Surface CHIP LED 0402 LB QH9G-N1OO-35-1
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 2.85 V White LED SMT Surface Micro SIDELED CUW Y3SH.B2-GFJD-5J6T-Z242
- ams OSRAM 3.1 V Blue LED Surface LB Q39E LB Q39E-L2OO-35-1-5-R18
