Kingbright 2.5 V Green, Orange LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- RS Stock No.:
- 236-4436
- Mfr. Part No.:
- KPHB-1608CGKSEKC-GX
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.58
(exc. VAT)
€9.33
(inc. VAT)
In Stock
- Plus 2,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.303 | €7.58 | - |
| 100 - 475 | €0.288 | €7.20 | €1.50 |
| 500 - 975 | €0.259 | €6.48 | €22.00 |
| 1000 - 1975 | €0.232 | €5.80 | €71.00 |
| 2000 + | €0.209 | €5.23 | €188.00 |
*price indicative
- RS Stock No.:
- 236-4436
- Mfr. Part No.:
- KPHB-1608CGKSEKC-GX
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green, Orange | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 605nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green, Orange | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 605nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green/Orange Bi-Color LED is MADE with AlGaInP on GaAs substrate light emitting diode. The super bright Orange device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LEDs, it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 2.5 V Green, Orange LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 4.1 V Green, Red LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 2.1 V Green, Red LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 2.5 V Orange LED Surface Mount Surface KPDA-1806SECK KPDA-1806SECK
- Kingbright 2.5 V Green LED Surface Mount Surface KPDA-1806 KPDA-1806CGCK
