Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- RS Stock No.:
- 236-4439
- Mfr. Part No.:
- KPHB-1608CGKSYKC-GX
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 4000 more to save €84.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€408.00
(exc. VAT)
€502.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.204 | €408.00 | - |
| 4000 - 8000 | €0.183 | €366.00 | €84.00 |
| 10000 - 18000 | €0.165 | €330.00 | €390.00 |
| 20000 + | €0.15 | €300.00 | €1,080.00 |
*price indicative
- RS Stock No.:
- 236-4439
- Mfr. Part No.:
- KPHB-1608CGKSYKC-GX
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | KPHB-1608CGKSYKC-GX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Series KPHB-1608CGKSYKC-GX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-colour green/yellow SMT LED is MADE with AlGaInP on GaAs substrate light emitting diode .The Super Bright yellow device is MADE with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
Related links
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 2.1 V Green, Red LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 4.1 V Green, Red LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 2.5 V Green, Orange LED Surface Mount Surface KPHB-1608CGKSEKC-GX
- Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX
