Kingbright 2.65 V Green LED SMD Surface KPTD-2012 KPTD-2012LVZGCK
- RS Stock No.:
- 236-4458
- Mfr. Part No.:
- KPTD-2012LVZGCK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.40
(exc. VAT)
€14.03
(inc. VAT)
In Stock
- Plus 725 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.456 | €11.40 | - |
| 100 - 475 | €0.434 | €10.85 | 4% |
| 500 - 975 | €0.389 | €9.73 | 14% |
| 1000 - 1975 | €0.351 | €8.78 | 23% |
| 2000 + | €0.316 | €7.90 | 30% |
*price indicative
- RS Stock No.:
- 236-4458
- Mfr. Part No.:
- KPTD-2012LVZGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.65V | |
| Maximum Power Dissipation | 82mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 440 mcd | |
| Lens Dimensions | 2.0 x 1.25 x 1.05 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Series | KPTD-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.65V | ||
Maximum Power Dissipation 82mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 440 mcd | ||
Lens Dimensions 2.0 x 1.25 x 1.05 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Series KPTD-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
2.0 mm x 1.25 mm SMD LED, 1.05 mm thickness
Low power consumption
Ideal for backlight and indicator
Package 3000 pcs / reel
Moisture sensitivity level 3
RoHS compliant
Related links
- Kingbright 2.65 V Green LED SMD Surface KPTD-2012 KPTD-2012LVZGCK
- Kingbright 1.9 V Green LED SMD Surface KPTD-2012 KPTD-2012LVCGCK
- Kingbright 1.75 V Red LED SMD Surface KPTD-2012 KPTD-2012LVSURCK
- Kingbright 1.85 V Yellow LED SMD Surface KPTD-2012 KPTD-2012LVSYCK
- ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- Kingbright 2.5 V Green LED 0603 Surface KPTD-1608 KPTD-1608CGCK
- Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216MGC
