Kingbright 1.9 V Green LED SMD Surface KPTD-2012 KPTD-2012LVCGCK

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€546.00

(exc. VAT)

€672.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.182€546.00
6000 - 12000€0.163€489.00
15000 +€0.154€462.00

*price indicative

RS Stock No.:
236-4451
Mfr. Part No.:
KPTD-2012LVCGCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

SMD

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

1.9V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

40 mcd

Lens Dimensions

2.0 x 1.25 x 1.05 mm

Lens Shape

Round

Dominant Wavelength

570nm

Standards/Approvals

RoHS Compliant

Lens Finish

Clear

Series

KPTD-2012

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright green SMD LED chip device is MADE with AlGaInP on GaAs substrate light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded

2.0 mm x 1.25 mm SMD LED, 1.05 mm thickness

Low power consumption

Ideal for backlight and indicator

Package 3000 pcs / reel

Moisture sensitivity level 3

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy