Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS63130
- RS Stock No.:
- 236-5140
- Distrelec Article No.:
- 304-40-930
- Mfr. Part No.:
- 150141RS63130
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.644 | €6.44 |
| 50 - 90 | €0.565 | €5.65 |
| 100 - 240 | €0.508 | €5.08 |
| 250 - 990 | €0.497 | €4.97 |
| 1000 + | €0.451 | €4.51 |
*price indicative
- RS Stock No.:
- 236-5140
- Distrelec Article No.:
- 304-40-930
- Mfr. Part No.:
- 150141RS63130
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 196mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 16000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | REACH, RoHS, IEC-62471, IEC 61249-2-21 | |
| Dominant Wavelength | 620nm | |
| Lens Colour | Red | |
| Series | WL-SMTD | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 196mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 16000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Dome | ||
Standards/Approvals REACH, RoHS, IEC-62471, IEC 61249-2-21 | ||
Dominant Wavelength 620nm | ||
Lens Colour Red | ||
Series WL-SMTD | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
Related links
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS63130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS63130
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66130
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130
