Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130

Subtotal (1 reel of 2000 units)*

€872.00

(exc. VAT)

€1,072.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.436€872.00

*price indicative

RS Stock No.:
236-5153
Mfr. Part No.:
150141YS66130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

70mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

196mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

5300 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Dome

Dominant Wavelength

590nm

Standards/Approvals

RoHS, IEC 61249-2-21, IEC-62471, REACH

Lens Finish

Diffused

Series

WL-SMTD

Lens Colour

Yellow

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is yellow. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy