Wurth Elektronik Green, Red LED 1205 Surface Mount 156125RG73000P

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
236-5159
Mfr. Part No.:
156125RG73000P
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Green, Red

Package Type

1205

Mount Type

Surface Mount

The Wurth Elektronik's SMT bi-colour reverse mount water clear is a Bi-colour LED. It’s emitting colour is red & green. It uses AlInGaP + InGaN as a chip technology. Lens type is rectangular. It can be used in LED front panel indicators, LED backlighting, backlighting for keypads, symbols, and switch buttons, messenger board, network and telecommunications.

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Dimensions(mm) length 3.2 width 1.2 height

Related links