Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€690.00

(exc. VAT)

€840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.23€690.00
6000 - 6000€0.223€669.00
9000 +€0.215€645.00

*price indicative

RS Stock No.:
176-5027
Mfr. Part No.:
156125RS57000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

1205

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

160 °

Lens Dimensions

3.2 x 1.2 x 1.1 mm

LED Luminosity

110 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Lens Finish

Diffused

Series

WL-SMRD

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Small size & thin body for space saving

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

Compatible with automatic placement machine

Diffused lens

Applications

Front panel indicators

LCD backlighting

Keypad backlighting

Push button backlighting

Symbol and switch backlighting

General lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy