Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.18

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.367€9.18
250 - 600€0.356€8.90
625 - 1225€0.345€8.63
1250 - 2475€0.334€8.35
2500 +€0.324€8.10

*price indicative

Packaging Options:
RS Stock No.:
176-6130
Mfr. Part No.:
156125VS57000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

20mA

Package Type

1205

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

160 °

LED Luminosity

40 mcd

Lens Dimensions

3.2 x 1.2 x 1.1 mm

Lens Shape

Rectangular

Dominant Wavelength

573nm

Standards/Approvals

IEC 60286-3:2013DIN EN 62471:2008IPC/JEDEC J-STD-020E

Series

WL-SMRD

Lens Colour

Clear

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Small size & thin body for space saving

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

Compatible with automatic placement machine

Diffused lens

Applications

Front panel indicators

LCD backlighting

Keypad backlighting

Push button backlighting

Symbol and switch backlighting

General lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy