Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RV73000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 23 November 2026
  • Plus 8,850 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.374€9.35
250 - 600€0.246€6.15
625 - 1225€0.24€6.00
1250 - 2475€0.233€5.83
2500 +€0.227€5.68

*price indicative

Packaging Options:
RS Stock No.:
176-6119
Mfr. Part No.:
156125RV73000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Red, Green

Product Type

LED

Package Type

1205

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.2 x 0.8 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

571nm, 624nm

Lens Colour

Clear

Series

WL-SBRW

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Bi-color

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Standard Soldering Pad

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panel indicators

LCD backlighting

Backlighting for keypads, symbols and switch buttons

Messenger board

Networking and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy