ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
- RS Stock No.:
- 238-1495
- Mfr. Part No.:
- LS Y876-P2R1-1-0-20-R18-Z
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
Last RS stock
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.16 | €4.00 |
| 50 - 75 | €0.156 | €3.90 |
| 100 - 225 | €0.084 | €2.10 |
| 250 - 975 | €0.082 | €2.05 |
| 1000 + | €0.08 | €2.00 |
*price indicative
- RS Stock No.:
- 238-1495
- Mfr. Part No.:
- LS Y876-P2R1-1-0-20-R18-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Standards/Approvals | RoHS | |
| Series | LS Y876 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Standards/Approvals RoHS | ||
Series LS Y876 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors Micro SIDELED® 3010 is a SMT LED with side emission, due to its low package height it is ideal for applications in limited space environments. It can be used in applications such as electronic equipment and white goods.
Package white SMT package, colourless clear resin
Chip technology InGaAlP
Typical radiation 120° (Lambertian emitter)
Colour super red
Optical efficiency 5 lm/W
Corrosion robustness Class 3B
Related links
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
- ams OSRAM 2.5 V Orange LED Surface LO M67F LO M67F-U2AB-24-1-20-R18-Z
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-P2S1-1
- ams OSRAM 2 V Red LED 0402 Surface FIREFLY LR VH9F-P2R1-1-0
- ams OSRAM 2 V Red LED 1006 Surface FIREFLY LR VH9F-P2R1-1-0
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
