ams OSRAM 2 V Red LED 0402 Surface FIREFLY LR VH9F-P2R1-1-0
- RS Stock No.:
- 688-9525
- Mfr. Part No.:
- LR VH9F-P2R1-1-0
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-9525
- Mfr. Part No.:
- LR VH9F-P2R1-1-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0402 | |
| Maximum Forward Current | 15mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 → 165° | |
| LED Luminous Flux | 0.3 lm | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 1 x 0.55 x 0.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Series | FIREFLY | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0402 | ||
Maximum Forward Current 15mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 140 → 165° | ||
LED Luminous Flux 0.3 lm | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 1 x 0.55 x 0.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Series FIREFLY | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM FIREFLY Series LEDs
The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are ideal for use as flat backlighting for displays.
Suitable for signal and symbol illumination, display backlighting or floor marker lighting.
Features of the FIREFLY LEDs:
- Side-looking
- Viewing angle 140° horizontal 135° vertical
- Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED 1006 Surface FIREFLY LR VH9F-P2R1-1-0
- ams OSRAM 2.85 V White LED 0402 Surface FIREFLY LW VH8G-Q2OO-4M6N-1
- ROHM 1.8 V Red LED 0402 Surface SML SML-P11UTT86R
- Kingbright 1.95 V Red LED 0402 Surface KPHHS-1005 KPHHS-1005SURCK
- Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
- Wurth Elektronik 2.4 V Red LED 0402 Surface WL-SMCC 150040RS73240
