ams OSRAM LED SMD, LT T64G-EAFB-29-N424-20-R33-Z
- RS Stock No.:
- 238-1500
- Mfr. Part No.:
- LT T64G-EAFB-29-N424-20-R33-Z
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-1500
- Mfr. Part No.:
- LT T64G-EAFB-29-N424-20-R33-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors TOPLED® black is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels. It can be used in applications such as VMS.
Package black PLCC-2 package, colourless resin
Chip technology UX:3
Typical radiation 30°
Colour true green
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Chip technology UX:3
Typical radiation 30°
Colour true green
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM LED SMD, LT T64G-EAFB-29-N424-20-R33-Z
- ams OSRAM LED SMD, LT PWSG-BACA-36-N626-F
- ams OSRAM Green LED SMT SMD, LT Y1SG-BACB-35-1
- ams OSRAM LED SMD, LS Y876-P2R1-1-0-20-R18-Z
- ams OSRAM Blue LED SMD, LB T64G-V2CA-59-Z484
- ams OSRAM3.3 V Green LED SMD, SIDELED LT A67C-T2V1-35
- ams OSRAM Blue LED SMD SMD, GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM LED SMD, CH DELSS1.22
