ams OSRAM 3.1 V Green LED Surface LT PWSG LT PWSG-BACA-36-N626-F
- RS Stock No.:
- 238-1497
- Mfr. Part No.:
- LT PWSG-BACA-36-N626-F
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 9000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€483.00
(exc. VAT)
€594.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.161 | €483.00 | - |
| 9000 - 21000 | €0.159 | €477.00 | 1% |
| 24000 + | €0.155 | €465.00 | 3% |
*price indicative
- RS Stock No.:
- 238-1497
- Mfr. Part No.:
- LT PWSG-BACA-36-N626-F
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Dominant Wavelength | 528nm | |
| Standards/Approvals | RoHS | |
| Series | LT PWSG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Dominant Wavelength 528nm | ||
Standards/Approvals RoHS | ||
Series LT PWSG | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors PointLED® with a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficiency, use to its round and flat package, measuring only 0.775 mm high. It is ideal for application where space is a sensitive issue. It can be used in various applications such as electronic equipment, interior illumination as well as in health monitoring.
Package white SMT package, colourless clear silicone resin
Chip technology UX:3
Typical radiation 120° (Lambertian emitter)
Colour true green
Corrosion robustness Class 1B
Qualifications AEC-Q101-REV-C,
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.1 V Green LED Surface LT PWSG LT PWSG-BACA-36-N626-F
- ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626
- ams OSRAM 3.1 V Green LED PLCC 2 Surface TOPLED LT TTSD-T2V2-36-1
- ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
- ams OSRAM 3.1 V Blue LED Surface LB Q39E LB Q39E-L2OO-35-1-5-R18
- ams OSRAM 3.1 V White LED Ceramic package Surface OSLON KW CWLNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q2OO-3K5L-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
