Wurth Elektronik 3.4 V Red, Green LED 606 Surface 150066RG74000
- RS Stock No.:
- 238-5894
- Mfr. Part No.:
- 150066RG74000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€676.00
(exc. VAT)
€832.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | €0.169 | €676.00 |
| 8000 - 16000 | €0.165 | €660.00 |
| 20000 + | €0.158 | €632.00 |
*price indicative
- RS Stock No.:
- 238-5894
- Mfr. Part No.:
- 150066RG74000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 606 | |
| Maximum Forward Current | 60mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 110 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Approval:(2011/65/EU&2015/863), REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 606 | ||
Maximum Forward Current 60mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
LED Luminosity 110 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS Approval:(2011/65/EU&2015/863), REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik bi-colour chip LED having continuous forward current of 30mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Moisture sensitivity level 3
Viewing angle 130°
Related links
- Wurth Elektronik 3.4 V Red, Green LED 606 Surface 150066RG74000
- Wurth Elektronik 2 V Yellow, Green LED 606 Surface WL-SBCD 150066YV54050
- Wurth Elektronik 3.4 V Green LED Chip LED Surface 150060GS75003
- Wurth Elektronik 3.4 V Green LED 2214 Surface WL-SMTW 150224GS73100
- Wurth Elektronik 2 V Green, Red LED 606 Surface WL-SBCD 150066RG54050
- Wurth Elektronik 2 V Green, Red LED 606 Surface WL-SBCD 150066RV54050
- Wurth Elektronik 3.4 V Blue LED 3210 Surface WL-SMSW 155124BS73200
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface 150060BS75003
