Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73140

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.78

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.311€7.78
50 - 75€0.285€7.13
100 - 225€0.262€6.55
250 - 975€0.257€6.43
1000 +€0.234€5.85

*price indicative

Packaging Options:
RS Stock No.:
238-5907
Distrelec Article No.:
304-40-932
Mfr. Part No.:
150141RS73140
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Maximum Forward Current

50mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

240mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

3000 mcd

Lens Dimensions

3.5 x 2.8 x 3.5 mm

Lens Shape

Round

Dominant Wavelength

620nm

Standards/Approvals

RoHS, IEC-62471, REACH, IEC 61249-2-21

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMTW

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik red coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Common cathode

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy