ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- RS Stock No.:
- 238-1466
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1466
- Mfr. Part No.:
- KP DELPS1.FP-UGVI-34-Z555
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | KP DELPS1.FP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series KP DELPS1.FP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available indifferent colours and brightness levels. It can be used in applications such as cluster, button backlighting and electronic equipment.
Package white SMT package, coloured diffused silicone resin
Chip technology InGaN on Sapphire
Typical radiation 120° (Lambertian emitter)
Corrosion robustness Class 2B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- ams OSRAM 3.2 V Green LED 0603 Surface CHIP LED 0603 LT Q39E-Q1OO-25-1
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-XX52-1-L
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 3.2 V White LED Surface OSLON SSL GW CS8PM1.PM-LSLU-XX53-1-350-R18
