ROHM 2.1 V Orange LED 0603 Surface CSL0901x(C) CSL0901DT1C
- RS Stock No.:
- 249-1078
- Mfr. Part No.:
- CSL0901DT1C
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€344.00
(exc. VAT)
€424.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.172 | €344.00 |
*price indicative
- RS Stock No.:
- 249-1078
- Mfr. Part No.:
- CSL0901DT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x(C) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Series CSL0901x(C) | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with orange emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Small LED with lens
AEC-Q102 Qualified
Related links
- ROHM 2.1 V Orange LED 0603 Surface CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901UT1C
- ROHM 2.1 V Yellow LED 0603 Surface CSL0901x(C) CSL0901YT1C
- ROHM 2.1 V Yellow LED 0603 Surface CSL0901x(C) CSL0901WT1C
- ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901VT1C
- ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- ROHM 3 V Green LED 0603 Surface CSL0901x(C) CSL0901ET1C
- ROHM 2.1 V Orange LED Surface CSL0902DT1
