ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- RS Stock No.:
- 249-1077
- Mfr. Part No.:
- CSL0901BT1C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.522 | €13.05 |
| 50 - 75 | €0.511 | €12.78 |
| 100 - 225 | €0.345 | €8.63 |
| 250 - 975 | €0.338 | €8.45 |
| 1000 + | €0.326 | €8.15 |
*price indicative
- RS Stock No.:
- 249-1077
- Mfr. Part No.:
- CSL0901BT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 2.9V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x(C) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 2.9V | ||
Standards/Approvals RoHS | ||
Series CSL0901x(C) | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.9 V, power dissipation 68 mW with blue emitting color.
Operating temperature -40 to 100 °C
Chip structure InGaN
Small LED with lens
AEC-Q102 Qualified
Related links
- ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- ROHM 2.9 V Blue LED 0603 Surface SML SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- ROHM 2.9 V Blue LED 1608 Surface CSL0901x CSL0901BT1
- ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901UT1C
