ROHM 3 V Green LED 0603 Surface CSL0901x(C) CSL0901ET1C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
249-1083
Mfr. Part No.:
CSL0901ET1C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green

Product Type

LED

Package Type

0603

Mount Type

Surface

Forward Voltage

3V

Standards/Approvals

RoHS

Series

CSL0901x(C)

Automotive Standard

No

The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 3 V, power dissipation 70 mW with green emitting color.

Operating temperature -40 to 100 °C

Chip structure InGaN

Small LED with lens

AEC-Q102 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy