ROHM Green LED 1611 Surface Mount EXCELEDTM
- RS Stock No.:
- 249-1154
- Mfr. Part No.:
- SMLA12ENTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1154
- Mfr. Part No.:
- SMLA12ENTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1611 | |
| Mount Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Series | EXCELEDTM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1611 | ||
Mount Type Surface Mount | ||
Standards/Approvals RoHS | ||
Series EXCELEDTM | ||
Automotive Standard No | ||
The ROHM mini-mold side view chip LED line-up consists of standard type, top-view type, side-view type and reverse-mount type with 3 V forward voltage and 70 mW power dissipation, has bluish-green emitting color.
EXCELED series
Operating temperature -40 to 100 °C
Chip structure InGaN
Related links
- ROHM Green LED 1611 Surface Mount EXCELEDTM SMLA12ENTT86
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM SMLEN3EC8TT86
- ROHM Green, Yellow LED 09 Surface Mount CSL0901x(C)
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.3 V Red Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
