ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM
- RS Stock No.:
- 249-1157
- Mfr. Part No.:
- SMLEN3EC8TT86
- Manufacturer:
- ROHM
Subtotal (1 reel of 5000 units)*
€985.00
(exc. VAT)
€1,210.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.197 | €985.00 |
*price indicative
- RS Stock No.:
- 249-1157
- Mfr. Part No.:
- SMLEN3EC8TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Green | |
| Package Type | 0603 | |
| Mount Type | Surface Mount | |
| Standards/Approvals | RoHS | |
| Series | EXCELEDTM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue, Green | ||
Package Type 0603 | ||
Mount Type Surface Mount | ||
Standards/Approvals RoHS | ||
Series EXCELEDTM | ||
Automotive Standard No | ||
The ROHM mini-mold chip LED line-up consists of standard type, top-view type, side-view type and reverse-mount type with 3 V forward voltage and 68 mW power dissipation, has Bluish-Green emitting color.
EXCELED series
Operating temperature -40 to 85 °C
Ultra-thin package type chip LED
Related links
- ROHM Blue, Green LED 0603 Surface Mount EXCELEDTM SMLEN3EC8TT86
- ROHM Green LED 1611 Surface Mount EXCELEDTM
- ROHM Green LED 1611 Surface Mount EXCELEDTM SMLA12ENTT86
- ROHM Blue, Green LED Through Hole SLA-560x
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C)
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C) CSL0901ET1C
- ROHM 2.2 V Green LED 0603 Surface Mount SML-31 SML-310PTT86
- ROHM 2.1 V Green LED 0603 Surface Mount SML
