ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- RS Stock No.:
- 252-3133
- Mfr. Part No.:
- CSL1901MW1
- Manufacturer:
- ROHM
Subtotal (1 reel of 5000 units)*
€570.00
(exc. VAT)
€700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.114 | €570.00 |
*price indicative
- RS Stock No.:
- 252-3133
- Mfr. Part No.:
- CSL1901MW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 44mW | |
| Forward Voltage | 1.8V | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 44mW | ||
Forward Voltage 1.8V | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Rohms offers a CSL series of led which is of low current emission type and having a yellow green colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.
Power dissipation is 44 mW
Operating temperature is -40°C to 85°C
Dominant wave-length 570 nm
Related links
- ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
