ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- RS Stock No.:
- 267-2305
- Mfr. Part No.:
- CSL0902MT1C
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 4000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€286.00
(exc. VAT)
€352.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.143 | €286.00 | - |
| 4000 + | €0.132 | €264.00 | 7% |
*price indicative
- RS Stock No.:
- 267-2305
- Mfr. Part No.:
- CSL0902MT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm | ||
Automotive Standard No | ||
The ROHM CSL0902MT(C) is a Yellow-green surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Broadcom 2.1 V Green, Yellow LED DFN Surface ASCKCx00 ASCKCF00-AP5R5010402
- ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- ROHM 2.1 V Yellow LED Surface CSL0903YT1C
