ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- RS Stock No.:
- 252-3134
- Mfr. Part No.:
- CSL1901MW1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.55
(exc. VAT)
€9.28
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.302 | €7.55 |
| 50 - 475 | €0.296 | €7.40 |
| 500 - 975 | €0.174 | €4.35 |
| 1000 - 2475 | €0.144 | €3.60 |
| 2500 + | €0.142 | €3.55 |
*price indicative
- RS Stock No.:
- 252-3134
- Mfr. Part No.:
- CSL1901MW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 44mW | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 44mW | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Rohms offers a CSL series of led which is of low current emission type and having a yellow green colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.
Power dissipation is 44 mW
Operating temperature is -40°C to 85°C
Dominant wave-length 570 nm
Related links
- ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface CSL0902MT1C
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
