ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- RS Stock No.:
- 173-6406
- Mfr. Part No.:
- GW PSLM32.UL-JSJU-NC-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€339.00
(exc. VAT)
€417.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.113 | €339.00 |
*price indicative
- RS Stock No.:
- 173-6406
- Mfr. Part No.:
- GW PSLM32.UL-JSJU-NC-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| LED Luminous Flux | 71 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Colour | Green | |
| Series | DURIS S5 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
LED Luminous Flux 71 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Colour Green | ||
Series DURIS S5 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this years Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.
Package: white SMT package, colored diffused
resin
Viewing angle at 50 % IV: 120°
Luminous Flux: typ. 58 lm
Luminous efficacy: typ. 98 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Related links
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 3 V White LED 3030 Surface DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- ams OSRAM 6.8 V White LED 3030 Surface DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
- ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 2.95 V White LED SMT Surface DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
