Subtotal (1 tray of 80 units)*
€164.64
(exc. VAT)
€202.48
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €2.058 | €164.64 |
*price indicative
- RS Stock No.:
- 254-5689
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | Leaded | |
| Mount Type | Through Hole | |
| Forward Voltage | 6.9V | |
| Maximum Power Dissipation | 130mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 19.5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | REACH, RoHS | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type Leaded | ||
Mount Type Through Hole | ||
Forward Voltage 6.9V | ||
Maximum Power Dissipation 130mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 19.5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals REACH, RoHS | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO Red LED (19.5mm)
A reliable and robust red LED (Light Emitting Diode) offering low power consumption and a wide viewing angle of 120 degrees. ;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 pins and at 19.5mm the round LED lens is large enough to be viewed from up to 7m away.;An industry standard size LED with a long service life that provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in audio equipment and instrument panels.
Features and Benefits
Standards: ROHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO 6.9 V Red LED Leaded Through Hole
- RS PRO 2.6 V Red LED Surface
- RS PRO 2.4 V Red LED Surface
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2 V Red LED Surface Mount Surface
- RS PRO 2.6 V Red LED 3 mm Surface
- RS PRO 2.6 V Deep Red LED 3 mm Through Hole
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
