ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- RS Stock No.:
- 255-7748
- Mfr. Part No.:
- SLA560BN2T3F
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7748
- Mfr. Part No.:
- SLA560BN2T3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLA560x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLA560x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp emitting blue color. It has dominant wave-length λP(single)(typ.) of 470 nm.
Viewing angle 2θ 1/2 : 40°
High brightness
Related links
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.2 V White LED Through Hole SLA560x SLA560WBN2PT3
- ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
