ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- RS Stock No.:
- 255-7757
- Mfr. Part No.:
- SLA580BNT3F
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7757
- Mfr. Part No.:
- SLA580BNT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 10 ° | |
| Standards/Approvals | RoHS | |
| Series | SLA560x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Through Hole | ||
Forward Voltage 3.3V | ||
Viewing Angle 10 ° | ||
Standards/Approvals RoHS | ||
Series SLA560x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp produces blue color light. It is high-reliability LED lamp suitable for outdoor displays.
Viewing angle 2θ 1/2 : 10°
Related links
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1
- ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- ROHM 3.3 V Blue LED Surface SML SMLA12BN8TT86
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
