ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- RS Stock No.:
- 260-6221
- Mfr. Part No.:
- SML813BNTT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.95
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- Plus 2,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.438 | €10.95 |
| 50 - 75 | €0.43 | €10.75 |
| 100 - 225 | €0.29 | €7.25 |
| 250 - 975 | €0.285 | €7.13 |
| 1000 + | €0.274 | €6.85 |
*price indicative
- RS Stock No.:
- 260-6221
- Mfr. Part No.:
- SML813BNTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 20mA | |
| Package Type | SML-81 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 3.2V | |
| Lens Shape | Square | |
| Dominant Wavelength | 476nm | |
| Standards/Approvals | No | |
| Series | SML813x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 20mA | ||
Package Type SML-81 | ||
Mount Type Surface | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 3.2V | ||
Lens Shape Square | ||
Dominant Wavelength 476nm | ||
Standards/Approvals No | ||
Series SML813x | ||
Automotive Standard No | ||
The ROHM reverse mount type chip LED emits blue color with a luminous intensity of 185 mcd. It has applications in home appliances and industrial equipment.
Height brightness blue visual chip LED
Power dissipation of 76 mW
Chip structure of InGaN
Related links
- ROHM 3.2 V Blue LED SML-81 Surface SML813x SML813BNTT86
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM3.3 V Blue LED SML-81 SMD, SML812BCTT86
- ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.3 V Blue LED SML-D12 Surface SML SMLD12BN1WT86C
