ROHM 2.1 V Blue LED SLR-343 Through Hole SLR343x SLR343BN2T3F

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.23

(exc. VAT)

€6.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,695 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.046€5.23
50 - 95€0.662€3.31
100 - 245€0.492€2.46
250 - 995€0.482€2.41
1000 +€0.41€2.05

*price indicative

Packaging Options:
RS Stock No.:
260-6217
Mfr. Part No.:
SLR343BN2T3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Blue

Product Type

LED

Package Type

SLR-343

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

126mW

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

470nm

Standards/Approvals

No

Series

SLR343x

Automotive Standard

No

The ROHM LED lamp line-up covers various types including high brightness or high reliability LED lamps which are suitable for outdoor displays. The chip structure is made up of InGaN and the LED emits blue light.

Pressure release structure type

Package type is circular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy