ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- RS Stock No.:
- 161-2786
- Mfr. Part No.:
- SLI-343MC3F
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.50
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.27 | €13.50 |
| 100 - 200 | €0.257 | €12.85 |
| 250 - 450 | €0.25 | €12.50 |
| 500 - 2450 | €0.243 | €12.15 |
| 2500 + | €0.238 | €11.90 |
*price indicative
- RS Stock No.:
- 161-2786
- Mfr. Part No.:
- SLI-343MC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | SLI-343 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 62mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 5.4 x 3.8 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Lens Finish | Clear | |
| Series | SLI-343x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type SLI-343 | ||
Maximum Forward Current 25mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 62mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 5.4 x 3.8 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Lens Finish Clear | ||
Series SLI-343x | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,High-brightness LED lamp
High reliability
Pressure-release structure type
Applications:Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- ROHM 2.1 V Red LED SLI-343 Direct SLI-343x SLI-343URC3F
- ROHM2.2 V Green LED SLI-343 Through Hole, SLI-343P8C3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F
- ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
